-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2038
|
Newark | Schottky Rectifier, 30V, 3A, Sod-128, Repetitive Peak Reverse Voltage:30V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:420Mv, Forward Surge Current:100A Rohs Compliant: Yes |Rohm RSX301LAM30TFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3658 |
|
$0.2800 / $0.6550 | Buy Now |
DISTI #
RSX301LAM30TFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1642 In Stock |
|
$0.2087 / $0.6300 | Buy Now |
DISTI #
RSX301LAM30TFTR
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RSX301LAM30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2138 / $0.2438 | Buy Now |
DISTI #
69AH2038
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SOD-128 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 69AH2038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.3940 / $0.6550 | Buy Now |
DISTI #
755-RSX301LAM30TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V VR 3A 0.42V VF PMDTM, SOD-128 | 2503 |
|
$0.2080 / $0.6300 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 30V VR 3A 0.42V VF PMDTM, SOD-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Quest Components | 3928 |
|
$0.3150 / $0.9000 | Buy Now | |
|
Ameya Holding Limited | AUTOMOTIVE SCHOTTKY BARRIER DIOD Min Qty: 1 | 100-Authorized Distributor |
|
$0.2110 / $0.6400 | Buy Now |
DISTI #
RSX301LAM30TFTR
|
Avnet Silica | Diode Schottky 30V 2A 2-Pin SOD-128 Emboss T/R (Alt: RSX301LAM30TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3000 |
|
$0.1800 / $0.6990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSX301LAM30TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX301LAM30TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RSX301LAM30TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX301LAM30TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB050LAM-30TFTR | 3A, 30V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | RSX301LAM30TFTR vs RB050LAM-30TFTR |
SK33A | Rectifier Diode, | Surge Components Inc | RSX301LAM30TFTR vs SK33A |
SS33H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RSX301LAM30TFTR vs SS33H |
SSL33H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RSX301LAM30TFTR vs SSL33H |
RB050LAM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | RSX301LAM30TFTR vs RB050LAM-30TR |
SSL33HV7G | Rectifier Diode, | Taiwan Semiconductor | RSX301LAM30TFTR vs SSL33HV7G |
SS33HV7G | Rectifier Diode, | Taiwan Semiconductor | RSX301LAM30TFTR vs SS33HV7G |