There are no models available for this part yet.
Overview of SSL33HV7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSL33HV7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSL33HV7G
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin DO-214AB Plastic T/R - Tape and Reel (Alt: SSL33HV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
CAD Models for SSL33HV7G by Taiwan Semiconductor
Part Data Attributes for SSL33HV7G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.41 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
200 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SSL33HV7G
This table gives cross-reference parts and alternative options found for SSL33HV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL33HV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS33 | Rectifier Diode, | Surge Components Inc | SSL33HV7G vs PS33 |
RSX301LAM30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | SSL33HV7G vs RSX301LAM30TR |
SK33A | Rectifier Diode, | Surge Components Inc | SSL33HV7G vs SK33A |
FM5821AV-W | Rectifier Diode, | Rectron Semiconductor | SSL33HV7G vs FM5821AV-W |
SS33HV7G | Rectifier Diode, | Taiwan Semiconductor | SSL33HV7G vs SS33HV7G |
SS33A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SSL33HV7G vs SS33A-XX-TR70 |
RB050LAM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | SSL33HV7G vs RB050LAM-30TR |
FM330B-W-HF | Rectifier Diode, | Rectron Semiconductor | SSL33HV7G vs FM330B-W-HF |
SR33-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | SSL33HV7G vs SR33-T3 |
RSX301LAM30TFTR | Rectifier Diode, | ROHM Semiconductor | SSL33HV7G vs RSX301LAM30TFTR |