Part Details for RT012AS4R70KB by Vishay Intertechnologies
Results Overview of RT012AS4R70KB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT012AS4R70KB Information
RT012AS4R70KB by Vishay Intertechnologies is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT012AS4R70KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70M2618
|
Newark | Rt 12 L As 4U7 10% Bo10 E /Bo10, |Vishay RT012AS4R70KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.8898 / $337.3843 | Buy Now |
US Tariff Estimator: RT012AS4R70KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT012AS4R70KB Part Data Attributes
|
|
RT012AS4R70KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT012AS4R70KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 12W, 4.7ohm, 7.51V, 10% +/-Tol
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.31.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Construction | Vitreous Enamelled | |
| Operating Temperature-Max | 320 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 22.5 Mm | |
| Package Length | 17 Mm | |
| Package Style | Panel Mount | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 12 W | |
| Resistance | 4.7 Ω | |
| Resistor Type | Potentiometer | |
| Rotational Angle | 290 Deg | |
| Technology | Wire Wound | |
| Tolerance | 10% | |
| Working Voltage | 7.51 V |