| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF04T4120CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402CCE412R vs WF04T4120CALQ |
| WF04Q4120CZLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402CCE412R vs WF04Q4120CZLQ |
| WF04Q4120CHLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402CCE412R vs WF04Q4120CHLQ |
| CMP-N0402412R0,25%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402CCE412R vs CMP-N0402412R0,25%50PPM/KNS |
| SF04T4120CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402CCE412R vs SF04T4120CTLQ |
| CRT0402ACZ-4120GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402CCE412R vs CRT0402ACZ-4120GLF |
| WF04T4120CHLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402CCE412R vs WF04T4120CHLQ |
| CMF-K0402412R0,25%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402CCE412R vs CMF-K0402412R0,25%50PPM/KNS |
| CMP0402412R0,25%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402CCE412R vs CMP0402412R0,25%50PPM/KNP10 |
| WF04Q4120CGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402CCE412R vs WF04Q4120CGLQ |
Part Details for RT0402CCE412R by YAGEO Corporation
Results Overview of RT0402CCE412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0402CCE412R Information
RT0402CCE412R by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RT0402CCE412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT0402CCE412R Part Data Attributes
|
|
RT0402CCE412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CCE412R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk Cassette | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 125 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 50 V |
Alternate Parts for RT0402CCE412R
This table gives cross-reference parts and alternative options found for RT0402CCE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CCE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.