Filter Your Search
1 - 1 of 1 results
|
|
RT0402CCE412R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 412 Ω | 0.25 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk Cassette | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | Compliant | EAR99 | 8533.21.00.30 |