Part Details for RT055ASF1000KB by Vishay Intertechnologies
Results Overview of RT055ASF1000KB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT055ASF1000KB Information
RT055ASF1000KB by Vishay Intertechnologies is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT055ASF1000KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85Y2247
|
Newark | Rt 55 L Asf 100U 10% Bo1 E /Bo1, |Vishay RT055ASF1000KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,351.8900 / $1,438.1800 | Buy Now |
US Tariff Estimator: RT055ASF1000KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT055ASF1000KB Part Data Attributes
|
|
RT055ASF1000KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT055ASF1000KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 55W, 100ohm, 74.1V, 10% +/-Tol
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.39.00.80 | |
| Factory Lead Time | 8 Weeks | |
| Construction | Vitreous Enamelled | |
| Operating Temperature-Max | 320 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 60 Mm | |
| Package Length | 36 Mm | |
| Package Style | Panel Mount | |
| Packing Method | Box | |
| Rated Power Dissipation (P) | 55 W | |
| Resistance | 100 Ω | |
| Resistor Type | Potentiometer | |
| Rotational Angle | 300 Deg | |
| Technology | Wire Wound | |
| Tolerance | 10% | |
| Working Voltage | 74.1 V |