Part Details for RT0603F294250PPM by Synton-Tech Corp
Overview of RT0603F294250PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603F294250PPM
RT0603F294250PPM CAD Models
RT0603F294250PPM Part Data Attributes:
|
RT0603F294250PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603F294250PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0603F294250PPM
This table gives cross-reference parts and alternative options found for RT0603F294250PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603F294250PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350F2942E4E | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F294250PPM vs TC0350F2942E4E |
TC0350F2942E5E | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F294250PPM vs TC0350F2942E5E |
TC0350F2942TCE | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603F294250PPM vs TC0350F2942TCE |
CAR060329.4KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603F294250PPM vs CAR060329.4KOHMS1%50PPM |
AR060329K4+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603F294250PPM vs AR060329K4+-1%TCR50 |
RN73G1JB2942F | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603F294250PPM vs RN73G1JB2942F |
AS73G1JT2942F | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RT0603F294250PPM vs AS73G1JT2942F |
CPF0603F29K4C1 | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603F294250PPM vs CPF0603F29K4C1 |
WF06T2942FTLQ | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603F294250PPM vs WF06T2942FTLQ |
SF06T2942FALQ | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603F294250PPM vs SF06T2942FALQ |