Part Details for RT0805BRD1398K8L by YAGEO Corporation
Overview of RT0805BRD1398K8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRD1398K8L
RT0805BRD1398K8L CAD Models
RT0805BRD1398K8L Part Data Attributes:
|
RT0805BRD1398K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD1398K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 155 °C | |
Resistance | 98800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD1398K8L
This table gives cross-reference parts and alternative options found for RT0805BRD1398K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD1398K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A9882BAPF4 | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1398K8L vs 9T08052A9882BAPF4 |
RT0805BRD1398K8 | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805BRD1398K8L vs RT0805BRD1398K8 |
TNPW080598K8BEEN | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805BRD1398K8L vs TNPW080598K8BEEN |
RB10BBP9882 | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD1398K8L vs RB10BBP9882 |
RT0805WRD1098K8L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1398K8L vs RT0805WRD1098K8L |
239060149883L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1398K8L vs 239060149883L |
239062149883L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1398K8L vs 239062149883L |
9T08052A9882WAPF4 | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1398K8L vs 9T08052A9882WAPF4 |
239064139883L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1398K8L vs 239064139883L |
RT0805WRD0798K8L | Fixed Resistor, Thin Film, 0.125W, 98800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1398K8L vs RT0805WRD0798K8L |