Part Details for RT0805CRB071K47L by YAGEO Corporation
Overview of RT0805CRB071K47L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805CRB071K47L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805CRB071K47L-ND
|
DigiKey | RES SMD 1.47KOHM 0.25% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1085 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0767 | Buy Now |
Part Details for RT0805CRB071K47L
RT0805CRB071K47L CAD Models
RT0805CRB071K47L Part Data Attributes:
|
RT0805CRB071K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRB071K47L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRB071K47L
This table gives cross-reference parts and alternative options found for RT0805CRB071K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRB071K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08W1471CTLQ | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRB071K47L vs WF08W1471CTLQ |
WF08W1471CALQ | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRB071K47L vs WF08W1471CALQ |
239084151472L | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805CRB071K47L vs 239084151472L |
AMF08051K470.25%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRB071K47L vs AMF08051K470.25%10PPM/KKP10 |
RTX051471CBP4 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RT0805CRB071K47L vs RTX051471CBP4 |
AMF08051K470.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRB071K47L vs AMF08051K470.25%10PPM/KKP5 |
239080151472L | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805CRB071K47L vs 239080151472L |
AMF08051K470.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRB071K47L vs AMF08051K470.25%10PPM/KNP5 |
AMF08051K470.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRB071K47L vs AMF08051K470.25%10PPM/KKP20 |
SF08W1471CTLQ | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRB071K47L vs SF08W1471CTLQ |