| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMF0805412R0.5%50PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RT0805DCE412R vs AMF0805412R0.5%50PPM/KKP5 |
| RTX054120DEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RT0805DCE412R vs RTX054120DEP4 |
| WF08Q4120DGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RT0805DCE412R vs WF08Q4120DGLQ |
| ARG05DTD4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805DCE412R vs ARG05DTD4120 |
| AMF0805412R0.5%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RT0805DCE412R vs AMF0805412R0.5%50PPM/KNP20 |
| AMF0805412R0.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RT0805DCE412R vs AMF0805412R0.5%50PPM/KNP5 |
| WF08Q4120DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RT0805DCE412R vs WF08Q4120DVLQ |
| AMF0805412R0.5%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RT0805DCE412R vs AMF0805412R0.5%50PPM/KNP10 |
| RBS10DTS4120 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RT0805DCE412R vs RBS10DTS4120 |
| RN732ALTED4120D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RT0805DCE412R vs RN732ALTED4120D50 |
Part Details for RT0805DCE412R by YAGEO Corporation
Results Overview of RT0805DCE412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0805DCE412R Information
RT0805DCE412R by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RT0805DCE412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT0805DCE412R Part Data Attributes
|
|
RT0805DCE412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DCE412R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Cassette | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 125 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RT0805DCE412R
This table gives cross-reference parts and alternative options found for RT0805DCE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DCE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.