Parametric results for: RT0805DCE412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rt0805dce412r
Select parts from the table below to compare.
Compare
Compare
RT0805DCE412R
YAGEO Corporation
Check for Price Yes Obsolete 412 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 125 °C YES 150 V e3 155 °C -55 °C Chip 2 Cassette Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm Compliant EAR99 8533.21.00.30