Part Details for RT1206BRD07200RL by YAGEO Corporation
Overview of RT1206BRD07200RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD07200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6048
|
Newark | Res, 200R, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RT1206BRD07200RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8965 |
|
$0.1730 / $0.1940 | Buy Now |
DISTI #
58AK4052
|
Newark | Res, 200R, 0.1%, 0.25W, Thin Film, 1206, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD07200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
YAG2024CT-ND
|
DigiKey | RES SMD 200 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13127 In Stock |
|
$0.0894 / $0.3300 | Buy Now |
DISTI #
RT1206BRD07200RL
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD07200RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 200 ohm .1% 25ppm RoHS: Compliant | 6934 |
|
$0.0890 / $0.3300 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 200 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0459 / $0.0506 | Buy Now |
|
Bristol Electronics | 9080 |
|
RFQ | ||
DISTI #
RT1206BRD07200RL
|
TTI | Thin Film Resistors - SMD 1/4W 200 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
RT1206BRD07200RL
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD07200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
RT1206BRD07200RL
|
TME | Resistor: thin film, precise, SMD, 1206, 200Ω, 0.25W, ±0.1% Min Qty: 10 | 1890 |
|
$0.0577 / $0.2191 | Buy Now |
Part Details for RT1206BRD07200RL
RT1206BRD07200RL CAD Models
RT1206BRD07200RL Part Data Attributes
|
RT1206BRD07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07200RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD07200RL
This table gives cross-reference parts and alternative options found for RT1206BRD07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206B2000-RG70 | Fixed Resistor, Thin Film, 0.333W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206BRD07200RL vs RTW30D1206B2000-RG70 |
RN73H2BTTE2000A25 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRD07200RL vs RN73H2BTTE2000A25 |
RTX062000BDP3 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206BRD07200RL vs RTX062000BDP3 |
RTX062000BDTP | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206BRD07200RL vs RTX062000BDTP |
WF12R2000AALQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07200RL vs WF12R2000AALQ |
AS1206E2000A-T5 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206BRD07200RL vs AS1206E2000A-T5 |
WF12R2000BTLQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07200RL vs WF12R2000BTLQ |
SF12R2000ATL | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07200RL vs SF12R2000ATL |
RN73H2BTTD2000A25 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRD07200RL vs RN73H2BTTD2000A25 |
SF12R2000BTLQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07200RL vs SF12R2000BTLQ |