Part Details for RT2512A30R110PPM by Synton-Tech Corp
Overview of RT2512A30R110PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2512A30R110PPM
RT2512A30R110PPM CAD Models
RT2512A30R110PPM Part Data Attributes:
|
RT2512A30R110PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512A30R110PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT2512A30R110PPM
This table gives cross-reference parts and alternative options found for RT2512A30R110PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512A30R110PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E30R1BB | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RT2512A30R110PPM vs TG12E30R1BB |
AR12BPC6U30R1 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512A30R110PPM vs AR12BPC6U30R1 |
CAR251230.1OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RT2512A30R110PPM vs CAR251230.1OHMS0.1%10PPM |
AR12BTRC6U30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512A30R110PPM vs AR12BTRC6U30R1N |
AR12BTRC6U30R1 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512A30R110PPM vs AR12BTRC6U30R1 |
RN73C3ATE30R1A | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RT2512A30R110PPM vs RN73C3ATE30R1A |
AR251230R1+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RT2512A30R110PPM vs AR251230R1+-0.1%TCR10 |
AR12ATRC6U30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512A30R110PPM vs AR12ATRC6U30R1N |
AR12BPC6U30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RT2512A30R110PPM vs AR12BPC6U30R1N |
TG12E30R1BC | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RT2512A30R110PPM vs TG12E30R1BC |