Part Details for TG12E30R1BB by Fenghua (HK) Electronics Ltd
Overview of TG12E30R1BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12E30R1BB
TG12E30R1BB CAD Models
TG12E30R1BB Part Data Attributes
|
TG12E30R1BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12E30R1BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TG12E30R1BB
This table gives cross-reference parts and alternative options found for TG12E30R1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12E30R1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3AB30R1B | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12E30R1BB vs RN73C3AB30R1B |
CAR251230.1OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | TG12E30R1BB vs CAR251230.1OHMS0.05%10PPM |
AR12ATRC6U30R1 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E30R1BB vs AR12ATRC6U30R1 |
AR12BTRC6U30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E30R1BB vs AR12BTRC6U30R1N |
RT2512A30R110PPM | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | TG12E30R1BB vs RT2512A30R110PPM |
AR12APC6U30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E30R1BB vs AR12APC6U30R1N |
AR12ATRC6U30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E30R1BB vs AR12ATRC6U30R1N |
AR12BTRC6U30R1 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E30R1BB vs AR12BTRC6U30R1 |
AR251230R1+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12E30R1BB vs AR251230R1+-0.05%TCR10 |
TG12E30R1AC | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | TG12E30R1BB vs TG12E30R1AC |