| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR12ATD4222A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RT2512B422250PPM vs AR12ATD4222A |
| RNCF2512ATC42K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RT2512B422250PPM vs RNCF2512ATC42K2 |
| RNCF63T242.2K0.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RT2512B422250PPM vs RNCF63T242.2K0.1%I |
| TC1250B4222T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RT2512B422250PPM vs TC1250B4222T5E |
| RN73G3A4222B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RT2512B422250PPM vs RN73G3A4222B |
| NTRA50B4222DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RT2512B422250PPM vs NTRA50B4222DTRQYF |
| AR12BTD4222A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RT2512B422250PPM vs AR12BTD4222A |
| NTR50A4222DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RT2512B422250PPM vs NTR50A4222DTRF |
| AR12BBD4222 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RT2512B422250PPM vs AR12BBD4222 |
| RNCF2512AKC42K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RT2512B422250PPM vs RNCF2512AKC42K2 |
Part Details for RT2512B422250PPM by Synton-Tech Corp
Results Overview of RT2512B422250PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2512B422250PPM Information
RT2512B422250PPM by Synton-Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RT2512B422250PPM by Synton-Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT2512B422250PPM Part Data Attributes
|
|
RT2512B422250PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2512B422250PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 42200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RT2512B422250PPM
This table gives cross-reference parts and alternative options found for RT2512B422250PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512B422250PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.