Part Details for RT73F2B412RBTD by POWELL ELECTRONICS
Results Overview of RT73F2B412RBTD by POWELL ELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT73F2B412RBTD Information
RT73F2B412RBTD by POWELL ELECTRONICS is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT73F2B412RBTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2992-RT73F2B412RBTDTR-ND
|
DigiKey | RT 2B 0.33W 412R 0.1% 25PPM 5K R Min Qty: 250 Container: Tape & Reel |
252 Tape & Reel |
|
$6.8486 / $7.4250 | Buy Now |