Part Details for RT73F2B412RBTD by TE Connectivity
Results Overview of RT73F2B412RBTD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT73F2B412RBTD Information
RT73F2B412RBTD by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT73F2B412RBTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1712-RT73F2B412RBTDTR-ND
|
DigiKey | RT 2B 0.33W 412R 0.1% 25PPM 5K R Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2965 | Buy Now |
|
DISTI #
279-RT73F2B412RBTD
|
Mouser Electronics | Thick Film Resistors - SMD RT 2B 0.33W 412R 0.1% 25PPM 5K RL | 0 |
|
$0.3050 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$0.2642 / $0.3851 | Buy Now |
|
DISTI #
5-2176769-7
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 0.1%, 330 mW, 1206 [3216 Metric], Thick Film, High Precision - Tape and Reel (Alt: 5-2176769-7) COO: Japan RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.2589 / $0.2642 | Buy Now |
|
|
Master Electronics | COO: Japan RoHS: Compliant | 0 |
|
$0.2642 / $0.3851 | Buy Now |
US Tariff Estimator: RT73F2B412RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT73F2B412RBTD Part Data Attributes
|
|
RT73F2B412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT73F2B412RBTD
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Package Style | Smt | |
| Rated Power Dissipation (P) | 0.33 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% |