Datasheets
RTAN0402CTE412R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.25% +/-Tol, Surface Mount, 0402

Part Details for RTAN0402CTE412R by SEI Stackpole Electronics Inc

Results Overview of RTAN0402CTE412R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

RTAN0402CTE412R Information

RTAN0402CTE412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RTAN0402CTE412R by SEI Stackpole Electronics Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RTAN0402CTE412R
SEI Stackpole Electronics Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

RTAN0402CTE412R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTAN0402CTE412R Part Data Attributes

RTAN0402CTE412R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RTAN0402CTE412R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.25% +/-Tol, Surface Mount, 0402
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature Anti-Sulfur
Construction Rectangular
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 85 °C
Reference Standard Aec-Q200
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for RTAN0402CTE412R

This table gives cross-reference parts and alternative options found for RTAN0402CTE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402CTE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR02CTCX4120N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTAN0402CTE412R vs AR02CTCX4120N
NTR04C4120CTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RTAN0402CTE412R vs NTR04C4120CTRF
PRC0402TTC25412R+/-0.25% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, RTAN0402CTE412R vs PRC0402TTC25412R+/-0.25%
RT0402CRD10412RL YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RTAN0402CTE412R vs RT0402CRD10412RL
KN0402AE4120CA-T10 Thin Film Technology Corp (TFT) Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTAN0402CTE412R vs KN0402AE4120CA-T10
PTNF0402TC25412R+/-0.25% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RTAN0402CTE412R vs PTNF0402TC25412R+/-0.25%
ACTX000402D4120CTH Chilisin Electronics Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTAN0402CTE412R vs ACTX000402D4120CTH
AT0402CRD07412RL YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTAN0402CTE412R vs AT0402CRD07412RL
RTX024120CDH3 Ralec Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RTAN0402CTE412R vs RTX024120CDH3
AT10-4120-CY-D ASJ Holdings Limited Check for Price Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTAN0402CTE412R vs AT10-4120-CY-D
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN0402CTE412R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN0402CTE412R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RTAN0402CTE412R would you like to use for your alert(s)?
  • Please alert me when RTAN0402CTE412R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN0402CTE412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN0402CTE412R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN0402CTE412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN0402CTE412R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN0402CTE412R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: