| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR02FTNX4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FKS412R vs AR02FTNX4120N |
| TAR02FBNY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FKS412R vs TAR02FBNY4120N |
| RP0402FRC7W412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | RTAN0402FKS412R vs RP0402FRC7W412RL |
| MF04F4120FVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FKS412R vs MF04F4120FVL |
| RNCF0402FTS412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FKS412R vs RNCF0402FTS412R |
| NTR04F4120NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 1% +/-Tol, -15,15ppm/Cel, 0402, | RTAN0402FKS412R vs NTR04F4120NTR1KF |
| AT10-4120-FY-C | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FKS412R vs AT10-4120-FY-C |
| RNCP0402FTS412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | RTAN0402FKS412R vs RNCP0402FTS412R |
| RNCF0402FKS412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FKS412R vs RNCF0402FKS412R |
| MF04F4120FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTAN0402FKS412R vs MF04F4120FTL |
Part Details for RTAN0402FKS412R by SEI Stackpole Electronics Inc
Results Overview of RTAN0402FKS412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTAN0402FKS412R Information
RTAN0402FKS412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTAN0402FKS412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTAN0402FKS412R Part Data Attributes
|
|
RTAN0402FKS412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402FKS412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RTAN0402FKS412R
This table gives cross-reference parts and alternative options found for RTAN0402FKS412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402FKS412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.