| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HTAR03ATDM4120N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 412ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTAN0603AKC412R vs HTAR03ATDM4120N |
| HTAR03BTDM4120N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 412ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTAN0603AKC412R vs HTAR03BTDM4120N |
| TAR03BBDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKC412R vs TAR03BBDM4120 |
| PRC0603TC50M412R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 412ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | RTAN0603AKC412R vs PRC0603TC50M412R+-0.05% |
| P-0603H4120BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKC412R vs P-0603H4120BBWP |
| TAR03ABDM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKC412R vs TAR03ABDM4120N |
| TAR03BTDM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKC412R vs TAR03BTDM4120N |
| PTNF0603TC50412R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTAN0603AKC412R vs PTNF0603TC50412R+/-0.05% |
| MF06Q4120AZL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKC412R vs MF06Q4120AZL |
| RTAN0603ATC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTAN0603AKC412R vs RTAN0603ATC412R |
Part Details for RTAN0603AKC412R by SEI Stackpole Electronics Inc
Results Overview of RTAN0603AKC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTAN0603AKC412R Information
RTAN0603AKC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTAN0603AKC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTAN0603AKC412R Part Data Attributes
|
|
RTAN0603AKC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603AKC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 412ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.15 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 75 V |
Alternate Parts for RTAN0603AKC412R
This table gives cross-reference parts and alternative options found for RTAN0603AKC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603AKC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.