| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBR11000 | FCI Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM) | RTF10 vs MBR11000 |
| PPRB161010 | Boca Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM) | RTF10 vs PPRB161010 |
| SHD1164C | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon | RTF10 vs SHD1164C |
Part Details for RTF10 by STMicroelectronics
Results Overview of RTF10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTF10 Information
RTF10 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: RTF10 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTF10 Part Data Attributes
|
|
RTF10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RTF10
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DO-220AB
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.4 V | |
| JEDEC-95 Code | DO-220AB | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Power Dissipation-Max | 20 W | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Recovery Time-Max | 0.3 µS | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for RTF10
This table gives cross-reference parts and alternative options found for RTF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.