Part Details for RTT012104FTH by Ralec
Results Overview of RTT012104FTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT012104FTH Information
RTT012104FTH by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT012104FTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTT012104FTH
RTT012104FTH Part Data Attributes
|
|
RTT012104FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT012104FTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 25 V |
Alternate Parts for RTT012104FTH
This table gives cross-reference parts and alternative options found for RTT012104FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT012104FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0201F2104-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT012104FTH vs RC0201F2104-07-T70 |
| CR05-2104-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT012104FTH vs CR05-2104-FN |
| CR0201AFW-2104GLF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT012104FTH vs CR0201AFW-2104GLF |
| RK73H1HTTCD2104F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT012104FTH vs RK73H1HTTCD2104F |
| CR252104F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT012104FTH vs CR252104F |
| RC0201FR-7C2M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT012104FTH vs RC0201FR-7C2M1L |
| RTT012104FH0 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RTT012104FTH vs RTT012104FH0 |
| NRC-AS02F2104TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | RTT012104FTH vs NRC-AS02F2104TRF |
| BCTF000201-2104FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | RTT012104FTH vs BCTF000201-2104FTH |
| RC0201FR-102M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RTT012104FTH vs RC0201FR-102M1L |