| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAT024641BH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BTH vs RAT024641BH4 |
| RM04BTN4641 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BTH vs RM04BTN4641 |
| AR10-4641-BY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BTH vs AR10-4641-BY |
| ACTA000402-4641BTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641BTH vs ACTA000402-4641BTH |
| CR10-4641-BN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641BTH vs CR10-4641-BN |
| CR10-4641-BY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641BTH vs CR10-4641-BY |
| TFA0402R4641B-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641BTH vs TFA0402R4641B-T10 |
| RAT024641BH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BTH vs RAT024641BH5 |
| RM04BLN4641 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BTH vs RM04BLN4641 |
| RAT024641BTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641BTH vs RAT024641BTH |
Part Details for RTT024641BTH by Ralec
Results Overview of RTT024641BTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT024641BTH Information
RTT024641BTH by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT024641BTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT024641BTH Part Data Attributes
|
|
RTT024641BTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT024641BTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4640 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RTT024641BTH
This table gives cross-reference parts and alternative options found for RTT024641BTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT024641BTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.