| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASAS10-4641-DN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641DBA vs ASAS10-4641-DN |
| TFA0402R4641D-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641DBA vs TFA0402R4641D-T10 |
| RAT024641DH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641DBA vs RAT024641DH4 |
| AC0402DR-104K64L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641DBA vs AC0402DR-104K64L |
| BCTS000402-4641DTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641DBA vs BCTS000402-4641DTH |
| AR10-4641-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641DBA vs AR10-4641-DK |
| RM04DTN4641 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641DBA vs RM04DTN4641 |
| CPW10-4641-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT024641DBA vs CPW10-4641-DK |
| RAT024641DH6 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641DBA vs RAT024641DH6 |
| RAT024641DH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT024641DBA vs RAT024641DH2 |
Part Details for RTT024641DBA by Ralec
Results Overview of RTT024641DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT024641DBA Information
RTT024641DBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT024641DBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT024641DBA Part Data Attributes
|
|
RTT024641DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT024641DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4640 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 50 V |
Alternate Parts for RTT024641DBA
This table gives cross-reference parts and alternative options found for RTT024641DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT024641DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.