| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0402F5231 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT025231FBA vs RC0402F5231 |
| AR10-5231-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT025231FBA vs AR10-5231-FK |
| RMF04FT5231 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT025231FBA vs RMF04FT5231 |
| CR0402AFX-5231EAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT025231FBA vs CR0402AFX-5231EAS |
| RAT025231FH6 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT025231FBA vs RAT025231FH6 |
| RC-02K5231FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT025231FBA vs RC-02K5231FT |
| CR205231F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT025231FBA vs CR205231F |
| CR10-5231-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT025231FBA vs CR10-5231-FN |
| RAT025231FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RTT025231FBA vs RAT025231FH3 |
| CPW10-5231-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RTT025231FBA vs CPW10-5231-FY |
Part Details for RTT025231FBA by Ralec
Results Overview of RTT025231FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT025231FBA Information
RTT025231FBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT025231FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT025231FBA Part Data Attributes
|
|
RTT025231FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT025231FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 5230 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RTT025231FBA
This table gives cross-reference parts and alternative options found for RTT025231FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT025231FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.