| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF06H2201DBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT032201DP2 vs SF06H2201DBL |
| RCA06032K20DKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT032201DP2 vs RCA06032K20DKEB |
| ERJS03D2201V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT032201DP2 vs ERJS03D2201V |
| AF0603DR-072K2L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT032201DP2 vs AF0603DR-072K2L |
| AS03DVE2201A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT032201DP2 vs AS03DVE2201A |
| CR-03DLD---2K2AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT032201DP2 vs CR-03DLD---2K2AC |
| RMF06DTW2201 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT032201DP2 vs RMF06DTW2201 |
| HASG03DTEX2201A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT032201DP2 vs HASG03DTEX2201A |
| CR-03DL7---2K2AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT032201DP2 vs CR-03DL7---2K2AC |
| CR0603T100X2.2K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT032201DP2 vs CR0603T100X2.2K+-0.5% |
Part Details for RTT032201DP2 by Ralec
Results Overview of RTT032201DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT032201DP2 Information
RTT032201DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT032201DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT032201DP2 Part Data Attributes
|
|
RTT032201DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT032201DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RTT032201DP2
This table gives cross-reference parts and alternative options found for RTT032201DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT032201DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.