| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR16474G-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTT03474GTP vs CR16474G-13 |
| 0603WGG0474T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03474GTP vs 0603WGG0474T5E |
| CR16474G | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT03474GTP vs CR16474G |
| RTT03474GBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT03474GTP vs RTT03474GBA |
| CR16-474-GY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03474GTP vs CR16-474-GY |
| RHS03K474GT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03474GTP vs RHS03K474GT |
| RM06GTN474 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT03474GTP vs RM06GTN474 |
| CQ03WAG0474T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT03474GTP vs CQ03WAG0474T5E |
| RTT03474GP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT03474GTP vs RTT03474GP3 |
| VRNSIN-474-G | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RTT03474GTP vs VRNSIN-474-G |
Part Details for RTT03474GTP by Ralec
Results Overview of RTT03474GTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT03474GTP Information
RTT03474GTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT03474GTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT03474GTP Part Data Attributes
|
|
RTT03474GTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT03474GTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 470000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 75 V |
Alternate Parts for RTT03474GTP
This table gives cross-reference parts and alternative options found for RTT03474GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT03474GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.