| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D11/CRCW06031005M11%ET2E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RTT035104FTP vs D11/CRCW06031005M11%ET2E3 |
| SR06W5104FBLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT035104FTP vs SR06W5104FBLA |
| WR06W5104FQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT035104FTP vs WR06W5104FQLJ |
| D115104FP0-E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT035104FTP vs D115104FP0-E3 |
| CRCW06031005M11%RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RTT035104FTP vs CRCW06031005M11%RT5 |
| CRCW06035M10FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT035104FTP vs CRCW06035M10FKEB |
| SR06W5104FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT035104FTP vs SR06W5104FTLA |
| RC0603FR-075M1P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RTT035104FTP vs RC0603FR-075M1P |
| 232270465105 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT035104FTP vs 232270465105 |
| CRCW06035M10FKEI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RTT035104FTP vs CRCW06035M10FKEI |
Part Details for RTT035104FTP by Ralec
Results Overview of RTT035104FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT035104FTP Information
RTT035104FTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT035104FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT035104FTP Part Data Attributes
|
|
RTT035104FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT035104FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 5100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTT035104FTP
This table gives cross-reference parts and alternative options found for RTT035104FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT035104FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.