| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0805DR-1310KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs RC0805DR-1310KL |
| ADF080510K0.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs ADF080510K0.5%100PPM/KKS |
| ST0805D10KP10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs ST0805D10KP10 |
| RMEA0805DT10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs RMEA0805DT10K0 |
| AC0805DR-0710KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs AC0805DR-0710KL |
| CR-05DL6---10K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs CR-05DL6---10K |
| SF08H1002DTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs SF08H1002DTLA |
| PWR05DWEW1002NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs PWR05DWEW1002NA |
| CR0805-10W-1002DSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs CR0805-10W-1002DSNT |
| PWR05DTEW1002NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051002DP3 vs PWR05DTEW1002NA |
Part Details for RTT051002DP3 by Ralec
Results Overview of RTT051002DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT051002DP3 Information
RTT051002DP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT051002DP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT051002DP3 Part Data Attributes
|
|
RTT051002DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051002DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RTT051002DP3
This table gives cross-reference parts and alternative options found for RTT051002DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051002DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.