| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMS10DT1102 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs RMS10DT1102 |
| CR0805-10W-1102DSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs CR0805-10W-1102DSNT |
| RGC0805DTD11K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs RGC0805DTD11K0 |
| BCTS000805-1102DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs BCTS000805-1102DTP |
| CR0805-10W-1102DPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs CR0805-10W-1102DPT |
| MC0805-1102-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs MC0805-1102-DT101W |
| RTT051102DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs RTT051102DTP |
| AR21-1102-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs AR21-1102-DY |
| ACTAFD0805-1102DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs ACTAFD0805-1102DTP |
| PWR05DWEW1102A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT051102DP2 vs PWR05DWEW1102A |
Part Details for RTT051102DP2 by Ralec
Results Overview of RTT051102DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT051102DP2 Information
RTT051102DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT051102DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT051102DP2 Part Data Attributes
|
|
RTT051102DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051102DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 11000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RTT051102DP2
This table gives cross-reference parts and alternative options found for RTT051102DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051102DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.