Part Details for RTT052104FTP by Ralec
Results Overview of RTT052104FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT052104FTP Information
RTT052104FTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT052104FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTT052104FTP
RTT052104FTP Part Data Attributes
|
|
RTT052104FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052104FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RTT052104FTP
This table gives cross-reference parts and alternative options found for RTT052104FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052104FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW08052M10FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT052104FTP vs CRCW08052M10FKEB |
| RAT052104FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT052104FTP vs RAT052104FTP |
| RCA08052M10FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT052104FTP vs RCA08052M10FKEA |
| ST0805F2M1P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT052104FTP vs ST0805F2M1P10 |
| AR21-2104-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT052104FTP vs AR21-2104-FL |
| RMCS1/102.1M1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT052104FTP vs RMCS1/102.1M1%A |
| NRCPA10F215TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RTT052104FTP vs NRCPA10F215TR10QYF |
| CR102104F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT052104FTP vs CR102104F |
| AF0805FR-102M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RTT052104FTP vs AF0805FR-102M1L |
| RPCA0805FT2M10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.1e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RTT052104FTP vs RPCA0805FT2M10 |