Part Details for RTT055100FTP by Ralec
Results Overview of RTT055100FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT055100FTP Information
RTT055100FTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT055100FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTT055100FTP
RTT055100FTP Part Data Attributes
|
|
RTT055100FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT055100FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 510 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RTT055100FTP
This table gives cross-reference parts and alternative options found for RTT055100FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT055100FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR08X5100FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT055100FTP vs WR08X5100FTLV |
| RS05K511FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT055100FTP vs RS05K511FC |
| RK73H2ARTTEB5100F | KOA Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT055100FTP vs RK73H2ARTTEB5100F |
| RS05K511FCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT055100FTP vs RS05K511FCL |
| WR08X5100FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT055100FTP vs WR08X5100FDLV |
| RGC0805FTD510R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT055100FTP vs RGC0805FTD510R |
| 232273485101 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT055100FTP vs 232273485101 |
| 9C08052A5100FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT055100FTP vs 9C08052A5100FKPF3 |
| CRCW0805510RFKEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT055100FTP vs CRCW0805510RFKEAC |
| AR0805FR-07510R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RTT055100FTP vs AR0805FR-07510R |