| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCTS001206-1024FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT061024FP4 vs BCTS001206-1024FTP |
| RAT061024FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.02e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT061024FP4 vs RAT061024FBA |
| RTT061024FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.02e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT061024FP4 vs RTT061024FTP |
| CDF12061M021%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT061024FP4 vs CDF12061M021%100PPM/KNP20 |
| ADF12061M021%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.02e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT061024FP4 vs ADF12061M021%100PPM/KKP5 |
| CR081024F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RTT061024FP4 vs CR081024F |
| ACTAFD1206-1024FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RTT061024FP4 vs ACTAFD1206-1024FTP |
| RAT061024FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.02e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT061024FP4 vs RAT061024FP2 |
| CDF12061M021%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RTT061024FP4 vs CDF12061M021%100PPM/KNP5 |
| FGF06FV-1024 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206 | RTT061024FP4 vs FGF06FV-1024 |
Part Details for RTT061024FP4 by Ralec
Results Overview of RTT061024FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT061024FP4 Information
RTT061024FP4 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT061024FP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT061024FP4 Part Data Attributes
|
|
RTT061024FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT061024FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.02e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1020000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTT061024FP4
This table gives cross-reference parts and alternative options found for RTT061024FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT061024FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.