| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTT123740FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs RTT123740FP3 |
| SR10X3740FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs SR10X3740FBL |
| CRB32TR3740F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RTT123740FTP vs CRB32TR3740F |
| CQ07U2F3740T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs CQ07U2F3740T4E |
| AR40-3740-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs AR40-3740-FL |
| AR40-3740-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs AR40-3740-FK |
| ERJS14F3740U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs ERJS14F3740U |
| RK73H2EXTD3740F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs RK73H2EXTD3740F |
| FPS12FT-3740-MD | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs FPS12FT-3740-MD |
| FPS12FV-3740-MB | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123740FTP vs FPS12FV-3740-MB |
Part Details for RTT123740FTP by Ralec
Results Overview of RTT123740FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT123740FTP Information
RTT123740FTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT123740FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT123740FTP Part Data Attributes
|
|
RTT123740FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT123740FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 374 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTT123740FTP
This table gives cross-reference parts and alternative options found for RTT123740FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT123740FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.