| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR1210-2W-3741DSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123741DP2 vs CR1210-2W-3741DSNT |
| AR40-3741-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123741DP2 vs AR40-3741-DK |
| CRCW12103K74DKEAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123741DP2 vs CRCW12103K74DKEAP |
| PWR13DVGU3741A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT123741DP2 vs PWR13DVGU3741A |
| CR35-3741DV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT123741DP2 vs CR35-3741DV |
| AR40-3741-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123741DP2 vs AR40-3741-DY |
| CR043741D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123741DP2 vs CR043741D |
| RK73H2ETTDD3741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123741DP2 vs RK73H2ETTDD3741D |
| CR1210-2W-3741DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123741DP2 vs CR1210-2W-3741DT-13 |
| PPCA1210DT3K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT123741DP2 vs PPCA1210DT3K74 |
Part Details for RTT123741DP2 by Ralec
Results Overview of RTT123741DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT123741DP2 Information
RTT123741DP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT123741DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT123741DP2 Part Data Attributes
|
|
RTT123741DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT123741DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 3740 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RTT123741DP2
This table gives cross-reference parts and alternative options found for RTT123741DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT123741DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.