| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRGCQ1210F820R | TE Connectivity | $0.0769 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs CRGCQ1210F820R |
| PWR13FVEU8200N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT128200FP3 vs PWR13FVEU8200N |
| MCR25JZHF8200 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs MCR25JZHF8200 |
| HFPS12FW-8200-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs HFPS12FW-8200-M |
| WR10X8200FBLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs WR10X8200FBLJ |
| CR40-821-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT128200FP3 vs CR40-821-FL |
| RC1210FR-13820RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT128200FP3 vs RC1210FR-13820RL |
| FPS12FW-8200-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs FPS12FW-8200-M |
| FPS12FT-8200-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs FPS12FT-8200-M |
| CR-10FPD--820RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs CR-10FPD--820RAC |
Part Details for RTT128200FP3 by Ralec
Results Overview of RTT128200FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT128200FP3 Information
RTT128200FP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT128200FP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT128200FP3 Part Data Attributes
|
|
RTT128200FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT128200FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 820 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTT128200FP3
This table gives cross-reference parts and alternative options found for RTT128200FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT128200FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.