Parametric results for: RTT128200FP3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rtt128200fp3
Select parts from the table below to compare.
Compare
Compare
RTT128200FP3
Ralec
Check for Price Yes Active 820 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 2.55 mm Compliant EAR99 8533.21.00.30