| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H2ELTE8200F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs RK73H2ELTE8200F |
| HFPS12FV-8200-M | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs HFPS12FV-8200-M |
| RK73H2ETTDD8200F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs RK73H2ETTDD8200F |
| CR40-821FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.3333W, 820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RTT128200FP3 vs CR40-821FL |
| FPF12FT-8200-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs FPF12FT-8200-M |
| RMF13FT8200 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT128200FP3 vs RMF13FT8200 |
| SF10P8200FBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RTT128200FP3 vs SF10P8200FBP |
| CRB32TR821F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RTT128200FP3 vs CRB32TR821F |
| FPF12FV-8200-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RTT128200FP3 vs FPF12FV-8200-M |
| CR048200F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RTT128200FP3 vs CR048200F |
Part Details for RTT128200FP3 by Ralec
Results Overview of RTT128200FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT128200FP3 Information
RTT128200FP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTT128200FP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTT128200FP3 Part Data Attributes
|
|
RTT128200FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT128200FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 820 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RTT128200FP3
This table gives cross-reference parts and alternative options found for RTT128200FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT128200FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.