Part Details for RTT25113JTE by Ralec
Overview of RTT25113JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT25113JTE
RTT25113JTE CAD Models
RTT25113JTE Part Data Attributes
|
RTT25113JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT25113JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT25113JTE
This table gives cross-reference parts and alternative options found for RTT25113JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT25113JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K1102JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25113JTE vs RC12K1102JBG |
RCM6432J113CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT25113JTE vs RCM6432J113CS |
RCM6432J113AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RTT25113JTE vs RCM6432J113AS |
RC12K113JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25113JTE vs RC12K113JBG |
RMC-24113JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RTT25113JTE vs RMC-24113JB |
RAS25JEN113 | Fixed Resistor, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RTT25113JTE vs RAS25JEN113 |
232276260113 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT25113JTE vs 232276260113 |
FNF25JY-113 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RTT25113JTE vs FNF25JY-113 |
RC12K113JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RTT25113JTE vs RC12K113JTG |
RMEF2512JT11K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTT25113JTE vs RMEF2512JT11K0 |