Part Details for RTX0211R0BDTH by Ralec
Overview of RTX0211R0BDTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0211R0BDTH
RTX0211R0BDTH CAD Models
RTX0211R0BDTH Part Data Attributes
|
RTX0211R0BDTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0211R0BDTH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX0211R0BDTH
This table gives cross-reference parts and alternative options found for RTX0211R0BDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0211R0BDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E11R0A-T10 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX0211R0BDTH vs AS0402E11R0A-T10 |
AS0402E11R0B-T10 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX0211R0BDTH vs AS0402E11R0B-T10 |
WF04R11R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0211R0BDTH vs WF04R11R0BTLQ |
WF04R11R0BALQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0211R0BDTH vs WF04R11R0BALQ |
WF04U11R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0211R0BDTH vs WF04U11R0AALQ |
RTX0211R0BDH2 | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX0211R0BDTH vs RTX0211R0BDH2 |
SF04R11R0BTL | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0211R0BDTH vs SF04R11R0BTL |
RNCF0402BKE11R0 | Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0211R0BDTH vs RNCF0402BKE11R0 |
239064741109L | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RTX0211R0BDTH vs 239064741109L |
WF04R11R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0211R0BDTH vs WF04R11R0ATLQ |