Datasheets
RTX022611CDH3 by: Ralec

Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Part Details for RTX022611CDH3 by Ralec

Results Overview of RTX022611CDH3 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

RTX022611CDH3 Information

RTX022611CDH3 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RTX022611CDH3 by Ralec

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RTX022611CDH3
Ralec
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for RTX022611CDH3

RTX022611CDH3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX022611CDH3 Part Data Attributes

RTX022611CDH3 Ralec
Buy Now Datasheet
Compare Parts:
RTX022611CDH3 Ralec Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Tr, Paper, 13 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 2610 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for RTX022611CDH3

This table gives cross-reference parts and alternative options found for RTX022611CDH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX022611CDH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KN0402AE2611CA-T10 Thin Film Technology Corp (TFT) Check for Price Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTX022611CDH3 vs KN0402AE2611CA-T10
MF04R2611CML Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTX022611CDH3 vs MF04R2611CML
AF0402AE2611C-T10 Thin Film Technology Corp (TFT) Check for Price Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTX022611CDH3 vs AF0402AE2611C-T10
SF04R2611CTL Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTX022611CDH3 vs SF04R2611CTL
RT0402CRD132K61L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RTX022611CDH3 vs RT0402CRD132K61L
RNCA0402CTE2611 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.063W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTX022611CDH3 vs RNCA0402CTE2611
AR02CTC2611A Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP RTX022611CDH3 vs AR02CTC2611A
RT0402CRD072K61L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RTX022611CDH3 vs RT0402CRD072K61L
239064752612L YAGEO Corporation Check for Price Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, RTX022611CDH3 vs 239064752612L
PRC0402TC25Y2.61K+-0.25% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RTX022611CDH3 vs PRC0402TC25Y2.61K+-0.25%
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX022611CDH3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX022611CDH3 by Ralec

Select Manufacturer
Which Manufacturer of RTX022611CDH3 would you like to use for your alert(s)?
  • Please alert me when RTX022611CDH3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX022611CDH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX022611CDH3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX022611CDH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX022611CDH3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX022611CDH3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: