| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P0603E2151CGTRE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX032151CDTP vs P0603E2151CGTRE4 |
| AGTF0603-QE-2151CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032151CDTP vs AGTF0603-QE-2151CT |
| BLU0603ER-2151-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX032151CDTP vs BLU0603ER-2151-CT25W |
| CRT0603-CY-2151EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032151CDTP vs CRT0603-CY-2151EAS |
| RNCH0603CTE2K15 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032151CDTP vs RNCH0603CTE2K15 |
| P0603E2151CNPB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032151CDTP vs P0603E2151CNPB |
| WF06R2151CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032151CDTP vs WF06R2151CTLQ |
| BLU0603-2151-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX032151CDTP vs BLU0603-2151-CB25 |
| TP0325C2151R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032151CDTP vs TP0325C2151R4E |
| BLU0603-2151-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX032151CDTP vs BLU0603-2151-CT25 |
Part Details for RTX032151CDTP by Ralec
Results Overview of RTX032151CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032151CDTP Information
RTX032151CDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032151CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032151CDTP Part Data Attributes
|
|
RTX032151CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032151CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032151CDTP
This table gives cross-reference parts and alternative options found for RTX032151CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032151CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.