| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN73H1JTTD2152F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032152FDP2 vs RN73H1JTTD2152F25 |
| BLU0603M-2152-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX032152FDP2 vs BLU0603M-2152-FB25Q |
| WF06R2152FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032152FDP2 vs WF06R2152FTLQ |
| RN731JTTD2152F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032152FDP2 vs RN731JTTD2152F25 |
| BLU0603A-2152-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX032152FDP2 vs BLU0603A-2152-FB25Q |
| RTX032152FDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032152FDP2 vs RTX032152FDTP |
| BLU0603ER-2152-FT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RTX032152FDP2 vs BLU0603ER-2152-FT25W |
| RBA06FTP2152 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032152FDP2 vs RBA06FTP2152 |
| RBP06FTP2152 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032152FDP2 vs RBP06FTP2152 |
| AT16-2152-FK-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032152FDP2 vs AT16-2152-FK-D |
Part Details for RTX032152FDP2 by Ralec
Results Overview of RTX032152FDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032152FDP2 Information
RTX032152FDP2 by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032152FDP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032152FDP2 Part Data Attributes
|
|
RTX032152FDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032152FDP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 21500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032152FDP2
This table gives cross-reference parts and alternative options found for RTX032152FDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032152FDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.