Part Details for RTX032200FEP3 by Ralec
Overview of RTX032200FEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX032200FEP3
RTX032200FEP3 CAD Models
RTX032200FEP3 Part Data Attributes
|
RTX032200FEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032200FEP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX032200FEP3
This table gives cross-reference parts and alternative options found for RTX032200FEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032200FEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q2200FTLA | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032200FEP3 vs SF06Q2200FTLA |
RN73R1JTTP2200F50 | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX032200FEP3 vs RN73R1JTTP2200F50 |
RTX032200FEP2 | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX032200FEP3 vs RTX032200FEP2 |
CRT0603-FZ-2200EST | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032200FEP3 vs CRT0603-FZ-2200EST |
RP73G1J220RFTDG | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX032200FEP3 vs RP73G1J220RFTDG |
RN73H1JTTD2200F50 | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX032200FEP3 vs RN73H1JTTD2200F50 |
RN73H1JGTD2200F50 | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX032200FEP3 vs RN73H1JGTD2200F50 |
RTX032200FETP | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX032200FEP3 vs RTX032200FETP |