| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP0603CRD072K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032211CDTP vs RP0603CRD072K21L |
| AMF06032K210.25%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032211CDTP vs AMF06032K210.25%25PPM/KNP20 |
| APVH03W2K21CET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032211CDTP vs APVH03W2K21CET |
| RT0603CRD072K21L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032211CDTP vs RT0603CRD072K21L |
| TP0325C2211RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032211CDTP vs TP0325C2211RCE |
| BLU0603P-2211-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX032211CDTP vs BLU0603P-2211-CT25Q |
| PRC0603TC25Y2.21K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032211CDTP vs PRC0603TC25Y2.21K+-0.25% |
| RN731JTTD2211C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX032211CDTP vs RN731JTTD2211C25 |
| RNCS0603CTE2K21-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX032211CDTP vs RNCS0603CTE2K21-AS |
| RN731JTTDD2211C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTX032211CDTP vs RN731JTTDD2211C25 |
Part Details for RTX032211CDTP by Ralec
Results Overview of RTX032211CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX032211CDTP Information
RTX032211CDTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX032211CDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX032211CDTP Part Data Attributes
|
|
RTX032211CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032211CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2210 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX032211CDTP
This table gives cross-reference parts and alternative options found for RTX032211CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032211CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.