| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRCA0603TC25X42.2K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX034222CDP2 vs PRCA0603TC25X42.2K+/-0.25% |
| BLU0603-4222-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX034222CDP2 vs BLU0603-4222-CT25 |
| RN73R1JTTP4222C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX034222CDP2 vs RN73R1JTTP4222C25 |
| RBA06CTP4222 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX034222CDP2 vs RBA06CTP4222 |
| BLU0603ER-4222-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RTX034222CDP2 vs BLU0603ER-4222-CB25 |
| CPR06C4222CT5-CX | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX034222CDP2 vs CPR06C4222CT5-CX |
| AMF060342K20.25%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX034222CDP2 vs AMF060342K20.25%25PPM/KKP10 |
| AR03CTCX4222N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | RTX034222CDP2 vs AR03CTCX4222N |
| RT0603CRD1342K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX034222CDP2 vs RT0603CRD1342K2L |
| PRC0603TC25Y42.2K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RTX034222CDP2 vs PRC0603TC25Y42.2K+-0.25% |
Part Details for RTX034222CDP2 by Ralec
Results Overview of RTX034222CDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX034222CDP2 Information
RTX034222CDP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX034222CDP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX034222CDP2 Part Data Attributes
|
|
RTX034222CDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034222CDP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 42200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 42200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX034222CDP2
This table gives cross-reference parts and alternative options found for RTX034222CDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034222CDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.