| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PRC0603TTC15Y4.64K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4640ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034641BCTP vs PRC0603TTC15Y4.64K+-0.1% |
| BLU0603P-4641-AT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RTX034641BCTP vs BLU0603P-4641-AT15Q |
| RP73D1J4K64ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034641BCTP vs RP73D1J4K64ATG |
| HAR03BTNX4641A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034641BCTP vs HAR03BTNX4641A |
| CAR06034.64KOHMS0.1%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034641BCTP vs CAR06034.64KOHMS0.1%15PPMHP |
| RNCA0603ATS4K64 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX034641BCTP vs RNCA0603ATS4K64 |
| WF06F4641BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX034641BCTP vs WF06F4641BALQ |
| BLU0603ER-4641-BB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RTX034641BCTP vs BLU0603ER-4641-BB15 |
| RT0603BRC104K64L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034641BCTP vs RT0603BRC104K64L |
| RNCS0603ATS4K64-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX034641BCTP vs RNCS0603ATS4K64-AS |
Part Details for RTX034641BCTP by Ralec
Results Overview of RTX034641BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX034641BCTP Information
RTX034641BCTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX034641BCTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX034641BCTP Part Data Attributes
|
|
RTX034641BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034641BCTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 4640ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4640 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RTX034641BCTP
This table gives cross-reference parts and alternative options found for RTX034641BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034641BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.