Part Details for RTX034750DEP2 by Ralec
Results Overview of RTX034750DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX034750DEP2 Information
RTX034750DEP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX034750DEP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RTX034750DEP2
RTX034750DEP2 Part Data Attributes
|
|
RTX034750DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034750DEP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 475 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RTX034750DEP2
This table gives cross-reference parts and alternative options found for RTX034750DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034750DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTRA06HD4750DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX034750DEP2 vs NTRA06HD4750DTR1KQYF |
| WF06Q4750DQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTX034750DEP2 vs WF06Q4750DQLQ |
| TP0350D4750RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTX034750DEP2 vs TP0350D4750RCE |
| BLU0603ER-4750-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RTX034750DEP2 vs BLU0603ER-4750-DB50Q |
| RHA73G1JTD4750D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX034750DEP2 vs RHA73G1JTD4750D |
| AT16-4750-DY-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX034750DEP2 vs AT16-4750-DY-E |
| AT16-4750-DK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RTX034750DEP2 vs AT16-4750-DK-E |
| BLU0603P-4750-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RTX034750DEP2 vs BLU0603P-4750-DB50Q |
| BLU0603A-4750-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RTX034750DEP2 vs BLU0603A-4750-DT50 |
| RBP06DTS4750 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 475ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RTX034750DEP2 vs RBP06DTS4750 |