| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR03CBNX4752 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX034752CCP4 vs AR03CBNX4752 |
| BLU0603-4752-CT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX034752CCP4 vs BLU0603-4752-CT15W |
| BLU0603ER-4752-CB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX034752CCP4 vs BLU0603ER-4752-CB15 |
| RNCF0603CTS47K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX034752CCP4 vs RNCF0603CTS47K5 |
| PRC0603TTC15Y47.5K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034752CCP4 vs PRC0603TTC15Y47.5K+-0.25% |
| BLU0603-4752-CT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX034752CCP4 vs BLU0603-4752-CT15 |
| WF06F4752CQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034752CCP4 vs WF06F4752CQLQ |
| RT0603CRC0747K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034752CCP4 vs RT0603CRC0747K5L |
| HAR03CTNX4752A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034752CCP4 vs HAR03CTNX4752A |
| WF06F4752CGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RTX034752CCP4 vs WF06F4752CGLQ |
Part Details for RTX034752CCP4 by Ralec
Results Overview of RTX034752CCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX034752CCP4 Information
RTX034752CCP4 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX034752CCP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX034752CCP4 Part Data Attributes
|
|
RTX034752CCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034752CCP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 47500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for RTX034752CCP4
This table gives cross-reference parts and alternative options found for RTX034752CCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034752CCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.