| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT21-5100-DL-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX055100DDTP vs AT21-5100-DL-D |
| WF08R5100DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX055100DDTP vs WF08R5100DVLQ |
| WF08R5100DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX055100DDTP vs WF08R5100DTL |
| WF08R5100DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX055100DDTP vs WF08R5100DTLQ |
| RP0805DRD07510RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX055100DDTP vs RP0805DRD07510RL |
| RN732ATTE5100D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX055100DDTP vs RN732ATTE5100D25 |
| 239060165101L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX055100DDTP vs 239060165101L |
| RN73H2ATTD5100D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX055100DDTP vs RN73H2ATTD5100D25 |
| RN73R2ATTP5100D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RTX055100DDTP vs RN73R2ATTP5100D25 |
| WF08R5100DQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RTX055100DDTP vs WF08R5100DQLQ |
Part Details for RTX055100DDTP by Ralec
Results Overview of RTX055100DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTX055100DDTP Information
RTX055100DDTP by Ralec is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RTX055100DDTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RTX055100DDTP Part Data Attributes
|
|
RTX055100DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX055100DDTP
Ralec
Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 510 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RTX055100DDTP
This table gives cross-reference parts and alternative options found for RTX055100DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX055100DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.